345-018-524-208

Heilind Number:EDA345-018-524-208
Manufacturer:EDAC
Manufacturer Number:345-018-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green hue, it is designed for optimum functionality with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable transmission. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic systems with this essential component.