345-018-524-212

Heilind Number:EDA345-018-524-212
Manufacturer:EDAC
Manufacturer Number:345-018-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 18 positions with 2 rows for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient operation even in harsh environments. The straight mount orientation and 0.1-inch pitch make it easy to install, while the -40 to 105°C operating temperature range guarantees versatility. Perfect for a wide range of applications, this green connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.