345-018-524-404

Heilind Number:EDA345-018-524-404
Manufacturer:EDAC
Manufacturer Number:345-018-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row layout, perfect for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of reliable Copper Alloy, guaranteeing stable and consistent performance. With a pitch and row spacing of .1 in and .2 in respectively, precision is key in every connection. Operating flawlessly in a wide temperature range (-40 - 105 °C), this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.