345-018-524-407

Heilind Number:EDA345-018-524-407
Manufacturer:EDAC
Manufacturer Number:345-018-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-407

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green hue. With a straight mount orientation and a single row design, it offers seamless integration in your electronic assemblies. Featuring 18 positions and a 0.1-inch pitch, it ensures reliable and efficient data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this essential component for your electronic projects.