345-018-524-408

Heilind Number:EDA345-018-524-408
Manufacturer:EDAC
Manufacturer Number:345-018-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-408

Detailed Description

Enhance your electronic connections with this high-quality Green Card Edge Connector. Designed for seamless integration on PCBs, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row of 18 positions and a pitch of .1 inches, it offers efficient connectivity for your devices. The straight mount orientation and compact .2-inch row spacing make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your projects with this essential component for secure board-to-board connections.