345-018-524-458

Heilind Number:EDA345-018-524-458
Manufacturer:EDAC
Manufacturer Number:345-018-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-458

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inch. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics assembly with this essential component.