345-018-524-502

Heilind Number:EDA345-018-524-502
Manufacturer:EDAC
Manufacturer Number:345-018-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers a reliable link between two circuit boards. With a dual-row design, it provides ample space for 18 copper alloy contacts, ensuring seamless data transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for a secure connection. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your PCB assembly with this essential component.