345-018-524-504

Heilind Number:EDA345-018-524-504
Manufacturer:EDAC
Manufacturer Number:345-018-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-504

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of 18 positions each, it offers ample space for secure and efficient connectivity. The contact material, crafted from copper alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connection setup with this essential component.