345-018-524-512

Heilind Number:EDA345-018-524-512
Manufacturer:EDAC
Manufacturer Number:345-018-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-512

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 18 positions, it offers ample connectivity for your circuit boards. The sleek green design not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this Straight mount orientation connector for secure and stable connections in your PCB projects. Elevate your connectivity solutions with this essential component.