345-018-524-578

Heilind Number:EDA345-018-524-578
Manufacturer:EDAC
Manufacturer Number:345-018-524-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-578

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a compact pitch of .1 inches, it offers optimal space-saving capabilities. The 18 copper alloy contact positions ensure reliable and high-speed data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in any environment. Perfect for various applications, it's a must-have for any tech enthusiast or professional. Amplify your connectivity with this premium connector today.