345-018-524-588

Heilind Number:EDA345-018-524-588
Manufacturer:EDAC
Manufacturer Number:345-018-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-588

Detailed Description

Enhance your PCB connectivity with our durable and high-performance board-to-board card edge connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring reliable and efficient data transmission. The UL 94V-0 thermoplastic polyester housing guarantees exceptional safety and durability, while the copper alloy contact material provides optimum conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this green connector, a versatile solution for various applications.