345-018-524-603

Heilind Number:EDA345-018-524-603
Manufacturer:EDAC
Manufacturer Number:345-018-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-603

Detailed Description

Enhance your PCB connections with this meticulously engineered Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions, single-row configuration, and a compact .1-inch pitch for optimal space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your connectivity solutions with this high-quality component, a must-have in any electronics project.