345-018-524-608

Heilind Number:EDA345-018-524-608
Manufacturer:EDAC
Manufacturer Number:345-018-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation. With 18 positions in a single row, it offers ample connectivity options for your electronic components. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts ensure reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its green color adds a touch of visual distinction, making it a standout choice for your PCB assembly needs. Upgrade your setup with this essential component and experience enhanced performance and reliability.