345-018-524-612

Heilind Number:EDA345-018-524-612
Manufacturer:EDAC
Manufacturer Number:345-018-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install on your board. With 18 positions and a single row layout, it offers ample space for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Its green color adds a touch of vibrancy to your PCB assembly, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for seamless and secure board-to-board connections in a variety of applications.