345-018-524-658

Heilind Number:EDA345-018-524-658
Manufacturer:EDAC
Manufacturer Number:345-018-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-658

Detailed Description

Elevate your PCB connectivity with our 18-position card edge connector, designed for seamless board-to-board integration. Crafted with precision and reliability in mind, this connector features a green UL 94V-0 thermoplastic polyester housing, ensuring durable performance in any environment. Its copper alloy contacts guarantee efficient power transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving benefits. Trust in this connector for seamless and secure connections in your electronics projects.