345-018-524-802

Heilind Number:EDA345-018-524-802
Manufacturer:EDAC
Manufacturer Number:345-018-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-802

Detailed Description

Elevate your connectivity with this high-performance Green Board To Board PCB Connector. Designed for optimal power transfer, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and a pitch of .1 inch, it offers seamless integration into your PCB setup. The Copper Alloy contacts ensure reliable conductivity, while the 18 positions accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector for efficient data transmission.