345-018-524-812

Heilind Number:EDA345-018-524-812
Manufacturer:EDAC
Manufacturer Number:345-018-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-524-812

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your electronic devices. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance and durability. Its 2-row design, copper alloy contact material, and .1-inch pitch ensure seamless and secure connections. With 18 positions available, it accommodates multiple components with ease. Designed for straight mounting orientation, it is versatile and easy to install. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications in the industry. Elevate your PCB assembly with this essential connector, a must-have in your electronic toolkit.