345-018-525-101

Heilind Number:EDA345-018-525-101
Manufacturer:EDAC
Manufacturer Number:345-018-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-101

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for professional or DIY projects, this connector is a crucial component for optimal performance.