345-018-525-103

Heilind Number:EDA345-018-525-103
Manufacturer:EDAC
Manufacturer Number:345-018-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 18 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in any application, while the copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in a variety of environments. Upgrade your electronic assemblies with this essential component.