345-018-525-104

Heilind Number:EDA345-018-525-104
Manufacturer:EDAC
Manufacturer Number:345-018-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-104

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and precise row spacing of .2 inches offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Elevate your electronic projects with this essential component.