345-018-525-178

Heilind Number:EDA345-018-525-178
Manufacturer:EDAC
Manufacturer Number:345-018-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-178

Detailed Description

Elevate your PCB connectivity with this dynamic board-to-board connector. Crafted with precision and reliability in mind, it features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. Boasting a single row with 18 positions and a narrow pitch of .1 inch, it offers efficient space utilization on your circuit board. The contact material, copper alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its performance to streamline your PCB connections with seamless precision.