345-018-525-201

Heilind Number:EDA345-018-525-201
Manufacturer:EDAC
Manufacturer Number:345-018-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 18 positions each, this connector ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your PCB connections with this essential component.