345-018-525-203

Heilind Number:EDA345-018-525-203
Manufacturer:EDAC
Manufacturer Number:345-018-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-203

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Featuring 18 positions with a .1-inch pitch, this connector ensures secure and reliable data transmission within your electronic system. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for seamless performance. With a straight mount orientation and a compact design, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality green connector.