345-018-525-258

Heilind Number:EDA345-018-525-258
Manufacturer:EDAC
Manufacturer Number:345-018-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-258

Detailed Description

Efficiently connect and power up your devices with our dual-row board-to-board PCB connector, an essential component for seamless electronic assembly. Designed with durability in mind, this connector features a housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. Its copper alloy contacts guarantee excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide a secure fit for up to 18 positions. With a straight mount orientation, installation is a breeze, and the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector, perfect for use in industrial, commercial, or residential settings.