345-018-525-288

Heilind Number:EDA345-018-525-288
Manufacturer:EDAC
Manufacturer Number:345-018-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections for your electronic components. Designed for efficiency, it offers a dual-row configuration with a pitch of .1 inches, accommodating 18 positions with ease. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operational temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.