345-018-525-402

Heilind Number:EDA345-018-525-402
Manufacturer:EDAC
Manufacturer Number:345-018-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row of 18 positions, perfect for seamless signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Trust in our connector for superior performance and durability in your electronic projects.