345-018-525-403

Heilind Number:EDA345-018-525-403
Manufacturer:EDAC
Manufacturer Number:345-018-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-403

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for compact PCB layouts. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. With copper alloy contacts, you can rely on superior conductivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector for reliable and secure connections in your electronic designs.