345-018-525-404

Heilind Number:EDA345-018-525-404
Manufacturer:EDAC
Manufacturer Number:345-018-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 18 positions with a single row configuration, ensuring optimal space utilization. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance in diverse operating environments, with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.