345-018-525-407

Heilind Number:EDA345-018-525-407
Manufacturer:EDAC
Manufacturer Number:345-018-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-407

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a variety of applications. With a compact design and a pitch of .1 inch, it allows for efficient PCB assembly. The straight mount orientation and 18 positions make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solution today with this green-colored connector.