345-018-525-408

Heilind Number:EDA345-018-525-408
Manufacturer:EDAC
Manufacturer Number:345-018-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 18 positions and a single row design, this connector ensures seamless data transfer for your electronic devices. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this green-colored connector, designed for efficiency and longevity.