345-018-525-488

Heilind Number:EDA345-018-525-488
Manufacturer:EDAC
Manufacturer Number:345-018-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-488

Detailed Description

Enhance your circuit connectivity with our 18-position straight-mount PCB connector. Designed for seamless integration on your board, this connector features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this green-colored connector is an essential component for your projects. Upgrade your setup with this high-quality connector and experience efficient and stable performance.