345-018-525-502

Heilind Number:EDA345-018-525-502
Manufacturer:EDAC
Manufacturer Number:345-018-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-502

Detailed Description

Enhance your PCB connectivity with our 18-position, dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. Crafted with high-quality copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it ensures reliable performance and durability. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission while conserving precious board space. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component.