345-018-525-503

Heilind Number:EDA345-018-525-503
Manufacturer:EDAC
Manufacturer Number:345-018-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-503

Detailed Description

Enhance your PCB connectivity with this advanced Board-to-Board Connector. Featuring a vibrant green color, it offers a striking visual appeal while delivering superior performance. Designed for efficiency, it boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, it facilitates seamless data transmission between boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.