345-018-525-504

Heilind Number:EDA345-018-525-504
Manufacturer:EDAC
Manufacturer Number:345-018-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-504

Detailed Description

Enhance your PCB connectivity with our 18-position board-to-board card edge connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. The contact material, crafted from copper alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a robust solution for diverse electronic systems. Upgrade your connectivity with this high-performance component.