345-018-525-558

Heilind Number:EDA345-018-525-558
Manufacturer:EDAC
Manufacturer Number:345-018-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-558

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Crafted with precision, it features 18 positions across two rows for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance, even in challenging environments. With copper alloy contacts, it ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing make it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for easy installation and optimal functionality. Elevate your connectivity solutions with this essential component.