345-018-525-588

Heilind Number:EDA345-018-525-588
Manufacturer:EDAC
Manufacturer Number:345-018-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-588

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide a total of 18 positions for secure connections. With a straight mount orientation, it ensures easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its robust construction and efficient design to meet your connectivity needs with precision.