345-018-525-602

Heilind Number:EDA345-018-525-602
Manufacturer:EDAC
Manufacturer Number:345-018-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-602

Detailed Description

Enhance your connectivity options with our high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 18 positions in a single row, offering ample space for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The .1-inch pitch and .2-inch row spacing provide easy mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our connector is a must-have for your projects. Upgrade your connectivity solutions today.