345-018-525-603

Heilind Number:EDA345-018-525-603
Manufacturer:EDAC
Manufacturer Number:345-018-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring 18 positions in a single row, it offers seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability is guaranteed. The straight mount orientation and a pitch of .1 inches ensure easy installation, while a row spacing of .2 inches allows for efficient PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is reliable even in harsh environments. Upgrade your inter-board connections with this essential component, a perfect fit for your electronic assembly needs.