345-018-525-604

Heilind Number:EDA345-018-525-604
Manufacturer:EDAC
Manufacturer Number:345-018-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-604

Detailed Description

Efficiently power and connect your devices with this 18-position Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a compact yet robust construction, with a single row layout and a pitch of .1 inches for precise connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted power transmission. With a straight mount orientation, it facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.