345-018-525-607

Heilind Number:EDA345-018-525-607
Manufacturer:EDAC
Manufacturer Number:345-018-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-607

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C guarantees performance under varying conditions. Ideal for a range of applications, from consumer electronics to industrial equipment, this connector is a versatile solution for your connectivity needs.