345-018-525-608

Heilind Number:EDA345-018-525-608
Manufacturer:EDAC
Manufacturer Number:345-018-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-608

Detailed Description

Elevate your PCB connectivity with this durable 18-position board-to-board connector in a vibrant green hue. Designed for seamless integration, it boasts a high amperage of 3A and reliable contact performance with copper alloy pins. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures optimal safety and longevity, even in demanding environments. Featuring a sleek straight mount orientation, it offers effortless installation for streamlined assembly processes. With a 0.1-inch pitch and 0.2-inch row spacing, it guarantees precise and efficient connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this durable 18-position board-to-board connector in a vibrant green hue. Designed for seamless integration, it boasts a high amperage of 3A and reliable contact performance with copper alloy pins. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures optimal safety and longevity, even in demanding environments. Featuring a sleek straight mount orientation, it offers effortless installation for streamlined assembly processes. With a 0.1-inch pitch and 0.2-inch row spacing, it guarantees precise and efficient connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.