345-018-525-658

Heilind Number:EDA345-018-525-658
Manufacturer:EDAC
Manufacturer Number:345-018-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-658

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions with a single row configuration, offering reliable and efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections for your electronic devices. Upgrade your system with this green-colored connector, perfect for various applications in the industrial, commercial, and consumer electronics sectors. Trust in its superior quality and robust design for your connectivity needs.