345-018-525-802

Heilind Number:EDA345-018-525-802
Manufacturer:EDAC
Manufacturer Number:345-018-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. With a reliable amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, it offers 18 positions for seamless integration. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in your electronic setup.