345-018-525-803

Heilind Number:EDA345-018-525-803
Manufacturer:EDAC
Manufacturer Number:345-018-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-803

Detailed Description

Elevate your PCB connections with this high-performance 18-position card edge connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality for seamless board-to-board connections.