345-018-525-804

Heilind Number:EDA345-018-525-804
Manufacturer:EDAC
Manufacturer Number:345-018-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity with this versatile connector.