| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-018-525-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-018-525-807 |
345-018-525-807
| Heilind Number: | EDA345-018-525-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-018-525-807 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and 18 positions spaced at a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.

