345-018-525-858

Heilind Number:EDA345-018-525-858
Manufacturer:EDAC
Manufacturer Number:345-018-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-858

Detailed Description

Enhance connectivity in your electronic projects with this 18-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows for efficient power and signal transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional, this green connector is a versatile and essential component for your electronic assemblies. Elevate your projects with seamless connectivity and superior performance.