345-018-525-878

Heilind Number:EDA345-018-525-878
Manufacturer:EDAC
Manufacturer Number:345-018-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-878

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution designed for seamless integration. Featuring 18 positions across two rows, this connector offers optimal performance for your circuit board needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.