345-018-525-888

Heilind Number:EDA345-018-525-888
Manufacturer:EDAC
Manufacturer Number:345-018-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-525-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-525-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Boasting 18 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.