345-018-540-102

Heilind Number:EDA345-018-540-102
Manufacturer:EDAC
Manufacturer Number:345-018-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum signal transmission, it features 18 positions in a single row configuration, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved, making it perfect for various electronic applications. Its straight mount orientation offers easy installation on your board, and with an operating temperature range of -40 to 105 °C, it ensures reliable performance even in harsh environments. Upgrade your connection capabilities with this essential component, a must-have for any electronics project.